
High-performance axial fan operating at 230V and 2100 RPM. Features durable ball bearings and a robust design capable of withstanding temperatures from -4°C to 122°C. This blower offers a maximum power dissipation of 400W and mounts via flanges, with a noise level of 63dBA. Its rectangular termination and IP20 rating ensure reliable operation in demanding environments.
Ebm-Papst D2E146-HT67-01 technical specifications.
| Bearing Type | Ball |
| Length | 171mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 400W |
| Mount | Flanges |
| Noise | 63dBA |
| Noise Level | 66 dB |
| Operating Frequency | N/A |
| Operating Supply Voltage | 230V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 2100RPM |
| Series | D2E146 |
| Speed | 2100RPM |
| Termination | Rectangular |
| Width | 199mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E146-HT67-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
