
High-performance centrifugal fan with ball bearings, designed for demanding thermal management applications. Operates at 2100 RPM with a 230V supply voltage, suitable for 50/60 Hz frequencies. Features a robust plastic construction with a maximum operating temperature of 122°C and a minimum of -13°C. Mounting is facilitated by flanges with a 138mm hole spacing. This fan offers a maximum power dissipation of 400W and a noise level of 63dBA.
Ebm-Papst D2E146-HT67-02 technical specifications.
| Bearing Type | Ball |
| Depth | 250mm |
| Height | 216mm |
| Length | 199mm |
| Material | Plastic |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 400W |
| Mount | Flanges |
| Mounting Hole Spacing | 138mm |
| Noise | 63dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Ratings | IP20 |
| RPM | 2100RPM |
| Series | D2E146 |
| Speed | 2100RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 3.6kg |
| Width | 199mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E146-HT67-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
