Ebm-Papst D2E160-AB01-06 technical specifications.
| Bearing Type | Ball |
| Depth | 276mm |
| Height | 241mm |
| Length | 225mm |
| Mount | Flanges |
| Noise Level | 64 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E160-AB01-06 to view detailed technical specifications.
No datasheet is available for this part.