Ebm-Papst D2E160-AH02-15 technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 730W |
| Reach SVHC Compliant | No |
| RPM | 2400RPM |
| Series | D2E160 |
| Termination | Terminal Block |
| Width | 276mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst D2E160-AH02-15 to view detailed technical specifications.
No datasheet is available for this part.