Ebm-Papst D3G133-BF03-06 technical specifications.
| Bearing Type | Ball |
| Package/Case | 200 |
| Depth | 270mm |
| Height | 213mm |
| Mount | External |
| Mounting Hole Spacing | 254mm |
| Noise Level | 58dB |
| Operating Supply Voltage | 277V |
| Reach SVHC Compliant | No |
| Series | D3G |
| Width | 204mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D3G133-BF03-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.