Ebm-Papst D3G146-AA31-21 technical specifications.
| Airflow | 506CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 86W |
| Mount | Wire |
| Noise | 58dBA |
| Package Quantity | 1 |
| Series | D3G146 |
| Termination | 2 Wire Leads |
| Weight | 9lb |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D3G146-AA31-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.