Ebm-Papst D3G180-AB62-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | 200 |
| Depth | 296mm |
| Height | 333mm |
| Length | 309mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Mounting Hole Spacing | 289mm |
| Noise Level | N/A |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 277V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D3G |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Width | 296mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D3G180-AB62-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.