Ebm-Papst D4E133-DH61-D1 technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 80W |
| Ratings | IP44 |
| RPM | 930RPM |
| Series | D4E133 |
| Termination | Wire Leads |
| Width | 232mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D4E133-DH61-D1 to view detailed technical specifications.
No datasheet is available for this part.