Ebm-Papst D4E146-AA07-22 technical specifications.
| Airflow | 450CFM |
| Approvals | VDE, CE |
| Bearing Type | Ball |
| Current Rating | 510mA |
| Lead Free | Lead Free |
| Length | 206mm |
| Max Power Dissipation | 116W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise (dB) | 53dB |
| Noise Level | 55 dB |
| Operating Frequency | 50 Hz |
| Package Quantity | 10 |
| Series | D4E146 |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Weight | 7.7lb |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D4E146-AA07-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.