Ebm-Papst D4E160-DA01-02 technical specifications.
| Length | 214mm |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D4E160-DA01-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
