Ebm-Papst D4E160-DA01-22 technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 140W |
| Mount | External |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 1200RPM |
| Series | D4E160 |
| Termination | Wire Leads |
| Width | 214mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst D4E160-DA01-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
