Ebm-Papst D4E160-FH12-05 technical specifications.
| Bearing Type | Ball |
| Length | 276mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 270W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| RPM | 1450RPM |
| Series | D4E160 |
| Speed | 1450RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 276mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D4E160-FH12-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.