Ebm-Papst D4E180-CA02-02 technical specifications.
| Bearing Type | Ball |
| Depth | 309mm |
| Height | 332mm |
| Length | 309mm |
| Mount | Flanges |
| Mounting Hole Spacing | 289mm |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Series | PMB |
| Voltage Rating | 230V |
| Width | 295mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D4E180-CA02-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
