The D4E225-BC01-23 is a 230V fan with a maximum power dissipation of 670W and a flange mount package type. It operates within a temperature range of -13°C to 86°C and has a speed of 1100RPM. The fan features a ball bearing type and a metal material construction. It is rated for IP22 and has a width of 341mm.
Ebm-Papst D4E225-BC01-23 technical specifications.
| Airflow | 1530CFM |
| Bearing Type | Ball |
| Frequency | 50Hz |
| Material | Metal |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 670W |
| Operating Supply Voltage | 230V |
| Ratings | IP22 |
| RPM | 1300RPM |
| Series | D4E225 |
| Speed | 1100RPM |
| Static Pressure | 0Pa |
| Termination | Wire Leads |
| Weight | 28lb |
| Width | 341mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D4E225-BC01-23 to view detailed technical specifications.
No datasheet is available for this part.