Ebm-Papst D4E225-BC01-36 technical specifications.
| Bearing Type | Ball |
| Color | Silver |
| Current Rating | 3.05A |
| Frequency | 50Hz |
| Height | 370mm |
| Material | Steel |
| Mount | Flanges |
| Operating Supply Voltage | 230V |
| Power Consumption | 700W |
| Reach SVHC Compliant | No |
| Weight | 12.1kg |
| Width | 327mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D4E225-BC01-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.