Ebm-Papst D4E250-BA01-12 technical specifications.
| Bearing Type | Ball |
| Color | Silver |
| Current Rating | 6A |
| Frequency | 50Hz |
| Height | 392mm |
| Material | Steel |
| Operating Supply Voltage | 230V |
| Power Consumption | 1.24kW |
| Reach SVHC Compliant | No |
| Weight | 16.3kg |
| Width | 387mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D4E250-BA01-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.