Ebm-Papst DV4112/2NP-201 technical specifications.
| Airflow | 165CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 23W |
| Noise | 61dBA |
| Noise Level | 60 dBA |
| RPM | 6000RPM |
| Series | DV4100 |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV4112/2NP-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.