
Ebm-Papst DV4118/2NP-30183 technical specifications.
| Airflow | 161.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Lead Free | Contains Lead |
| Length | 119mm |
| Noise | 60dBA |
| Operating Supply Voltage | 48V |
| Series | DV4100 |
| Speed | 6000RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 48V |
| Weight | 1lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV4118/2NP-30183 to view detailed technical specifications.
No datasheet is available for this part.