Ebm-Papst DV5212/2N technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Material | Plastic |
| Noise Level | 56 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 20W |
| Reach SVHC Compliant | No |
| Series | DV5200 |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV5212/2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.