Ebm-Papst DV5212/2N-40184 technical specifications.
| Airflow | 158.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Metal |
| Max Power Dissipation | 9W |
| Noise | 56dBA |
| Noise Level | 56dBA |
| Series | DV5200 |
| Size | 127mm |
| Speed | 5000RPM |
| Termination | 3 Wire Leads |
| Thickness | 38mm |
| DC Rated Voltage | 12V |
| Weight | 1.08lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV5212/2N-40184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.