Ebm-Papst DV5218N technical specifications.
| Airflow | 158.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 19W |
| Noise | 56dBA |
| Noise Level | 56dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Power Consumption | 18.5W |
| RPM | 5000RPM |
| Series | DV5200 |
| Size | 127mm |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Weight | 0.915lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV5218N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.