Ebm-Papst DV6224TD technical specifications.
| Airflow | 412CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 171.5mm |
| Height | 51mm |
| Length | 171.5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 91W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | 69 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 5500RPM |
| Series | DV6200TD |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6224TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
