Ebm-Papst DV6224TDA technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Noise Level | 69 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6224TDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
