Ebm-Papst DV6224TDA-824 technical specifications.
| Airflow | 412CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 91W |
| Noise | 69dBA |
| Package Quantity | 1 |
| RPM | 5500RPM |
| Series | DV6200TD |
| Termination | 2 Wire Leads |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6224TDA-824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.