Ebm-Papst DV6248/17TDAU-821 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50.8mm |
| Diameter | 171.5mm |
| Length | 172mm |
| Material | Aluminium |
| Noise Level | 63dBA |
| Operating Supply Voltage | 48V |
| Power Consumption | 40W |
| Series | DV |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6248/17TDAU-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.