
Ebm-Papst DV6248/2A-201 technical specifications.
| Height | 150mm |
| Length | 172mm |
| Series | DV6200 |
| Size | 150mm |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6248/2A-201 to view detailed technical specifications.
No datasheet is available for this part.
