Ebm-Papst DV6248TDA technical specifications.
| Package/Case | Axial |
| Diameter | 171.5mm |
| Height | 50.8mm |
| Length | 172mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 69 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6248TDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
