Ebm-Papst DV6424/12 technical specifications.
| Mount | Flanges |
| Noise Level | 65 dB |
| Operating Frequency | N/R |
| Series | DV6400 |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6424/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
