Ebm-Papst DV6448 technical specifications.
| Airflow | 312CFM |
| Bearing Type | Ball |
| Depth | 159.7mm |
| Height | 160mm |
| Length | 172mm |
| Material | Aluminium |
| Mount | Flanges |
| Noise | 65dBA |
| Noise Level | 65 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Speed | 4300RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
