Ebm-Papst DV6448/12 technical specifications.
| Package/Case | Axial |
| Depth | 159.7mm |
| Diameter | 172mm |
| Height | 50.8mm |
| Length | 171.5mm |
| Mount | Flanges |
| Noise Level | 65 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DV6400 |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 822g |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6448/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
