Ebm-Papst DV6448/2TDP-833 technical specifications.
| Depth | 159.7mm |
| Height | 50.8mm |
| Length | 171.5mm |
| Mount | Flanges |
| Noise Level | 71 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DV6400TD |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6448/2TDP-833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.