Ebm-Papst FC031-4/201648 technical specifications.
| Airflow | 1300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 160W |
| Noise | 66dBA |
| Series | FC031 |
| Termination | 2 Wire Leads |
| Weight | 12lb |
| Width | 161mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FC031-4/201648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.