Ebm-Papst FC040-4/202954 technical specifications.
| Airflow | 3830CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 360W |
| Noise | 75dBA |
| Series | FC040 |
| Termination | 2 Wire Leads |
| Weight | 20lb |
| Width | 188mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FC040-4/202954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.