Ebm-Papst FC056-6/100739 technical specifications.
| Airflow | 5970CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 510W |
| Noise | 76dBA |
| Series | FC056 |
| Termination | 2 Wire Leads |
| Weight | 38lb |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FC056-6/100739 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.