Ebm-Papst FC063-6/105127 technical specifications.
| Airflow | 8000CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 1kW |
| Noise | 77dBA |
| Series | FC063 |
| Termination | 2 Wire Leads |
| Weight | 42lb |
| Width | 218mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FC063-6/105127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.