Ebm-Papst FE077-A/125850 technical specifications.
| Airflow | 11500CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.45kW |
| Series | FE077A |
| Termination | 2 Wire Leads |
| Weight | 71lb |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FE077-A/125850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.