Ebm-Papst FE1Q-024-060-01 technical specifications.
| Bearing Type | Ball |
| Height | 163mm |
| Noise | 59dBA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | FE1Q060 |
| Termination | Terminal Block |
| Weight | 3.3lb |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FE1Q-024-060-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.