Ebm-Papst FE1Q-115-060-05 technical specifications.
| Bearing Type | Ball |
| Frequency | 60Hz |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Noise Level | 55 dBA |
| Operating Supply Voltage | 115V |
| Series | FE1Q |
| Termination | Terminals |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst FE1Q-115-060-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.