Ebm-Papst FE1Q-230-060-01 technical specifications.
| Airflow | 215CFM |
| Bearing Type | Ball |
| Depth | 88mm |
| Height | 163mm |
| Length | 500mm |
| Max Power Dissipation | 39W |
| Mount | Flanges |
| Mounting Hole Spacing | 465.1mm |
| Noise | 55dBA |
| Noise Level | 55 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FE1Q060 |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Weight | 4.5lb |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FE1Q-230-060-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.