Ebm-Papst FF119 technical specifications.
| Product Length (mm) | 162 |
| Product Depth (mm) | 136 |
| Product Height (mm) | 18.5 |
| Type | Fan Filter Guard |
| Cage Code | C0574 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst FF119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.