Ebm-Papst FP120T technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Series | PMFAT |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FP120T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
