Ebm-Papst FP80T technical specifications.
| Color | White |
| Length | 80mm |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FP80T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.