Ebm-Papst FT-170-300-003 technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | 482 |
| Depth | 211mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Length | 482.6mm |
| Mount | Rack, Flanges |
| Noise | 50dBA |
| Noise Level | 50 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Series | FT170DC |
| Termination | Terminals |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 3lb |
| Width | 211mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FT-170-300-003 to view detailed technical specifications.
No datasheet is available for this part.