The FT-170-318-001 is a flange mount fan with an airflow of 318CFM and a power dissipation of 54W. It operates at a voltage rating of 115V and has a package length of 482mm and height of 43mm. The fan is designed for use in general applications and is not radiation hardened. It is packaged in bulk and has a weight of 3lb.
Ebm-Papst FT-170-318-001 technical specifications.
| Airflow | 318CFM |
| Bearing Type | Sintec |
| Package/Case | 482 |
| Depth | 211mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Length | 482.6mm |
| Mount | Rack, Flanges |
| Noise Level | 56 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 54W |
| Radiation Hardening | No |
| Series | FT170AC |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 3lb |
| Width | 8.31inch |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FT-170-318-001 to view detailed technical specifications.
No datasheet is available for this part.