Ebm-Papst FT-170-318-002 technical specifications.
| Airflow | 318CFM |
| Bearing Type | Sintec |
| Package/Case | 482 |
| Depth | 211mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Length | 482.6mm |
| Mount | Rack, Flanges |
| Noise Level | 56 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Power Dissipation | 54W |
| Radiation Hardening | No |
| Series | FT170AC |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 3lb |
| Width | 211mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FT-170-318-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.