
Centrifugal DC blower featuring ball bearing for reliable operation. Delivers 2850 RPM at a 24V DC rated voltage, with an operating supply voltage range of 16V to 28V and a current rating of 640mA. Constructed from aluminum with a depth, height, and length of 117.5mm, 127.5mm, and 117.5mm respectively, this blower is designed for flange mounting and utilizes wire lead termination. Operating within a temperature range of -13°C to 140°C, it offers a maximum power dissipation of 14W and an IP22 rating.
Ebm-Papst G1G085-AB05-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 640mA |
| Depth | 117.5mm |
| Height | 127.5mm |
| Length | 117.5mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 14W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP22 |
| RPM | 2850RPM |
| Series | G1G085 |
| Speed | 2850RPM |
| Static Pressure | 0Pa |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.8kg |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G1G085-AB05-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
