Ebm-Papst G1G133-DE19-02 technical specifications.
| Airflow | 132.4CFM |
| Bearing Type | Ball |
| Depth | 81mm |
| Height | 180mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Noise Level | 64dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Series | G1G133 |
| Speed | 2000RPM |
| Static Pressure | 0Pa |
| Termination | Cable |
| Weight | 1.3kg |
| Width | 171mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G1G133-DE19-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.