Ebm-Papst G1G144-AE13-70 technical specifications.
| Depth | 208mm |
| Height | 200.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G1G144-AE13-70 to view detailed technical specifications.
No datasheet is available for this part.