Ebm-Papst G1G170-AB05-20 technical specifications.
| Bearing Type | Ball |
| Depth | 176mm |
| Height | 273mm |
| Length | 257mm |
| Mount | Flanges |
| Mounting Hole Spacing | 120mm |
| Operating Frequency | HZ |
| Operating Supply Voltage | 115V |
| Ratings | IP20 |
| Termination | Plug |
| Voltage Rating | 115V |
| Width | 257mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G1G170-AB05-20 to view detailed technical specifications.
No datasheet is available for this part.