Ebm-Papst G1G170-AB31-51 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Blower |
| Nominal Speed | 6530r/min |
| Maximum Pressure | 2000Pa |
| Line Current | 1.8A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Mass | 4.7kg |
| Size | 170mm |
| Surface of rotor | Coated in black |
| Material of protective cover | Polyflam RPP 374-ND CS1 (UL 97-V0) |
| Material of impeller | Aluminium sheet |
| Housing material | Die-cast aluminium |
| Direction of rotation | Clockwise, seen on rotor |
| Type of protection | IP 20 |
| Insulation class | B |
| Max. permissible ambient motor temp. (transport/storage) | +80°C |
| Min. permissible ambient motor temp. (transport/storage) | -40°C |
| Mounting position | Any |
| Cooling bore / aperture | Rotor-side |
| Motor bearing | Ball bearing |
| Technical features (fan) | Tach output, Motor current limit, PFC, active, PWM control input, Over-temperature protected motor |
| Leakage current | <= 3.5mA |
| Electrical leads | With plug |
| Motor protection | Thermal overload protector (TOP) wired internally |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
| Emc Interference Immunity | Acc. to EN 61000-6-2 |
| Emc Interference Emission | Acc. to EN 61000-6-4 (industrial environment) |
| Emc Harmonics | Acc. to EN 61000-3-2/3 |
| Standard | CE |
| Approval | CSA C22.2 Nr.113 |
| Approval | UL 507 |
Download the complete datasheet for Ebm-Papst G1G170-AB31-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.